There are no models available for this part yet.
Overview of 10127819-04211LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-04211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-02121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-2022GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Black Color, 20 Positions, GW Compatible Nylon66, Tray Packing. |
Price & Stock for 10127819-04211LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80X2712
|
Newark | Connector, Header, 4 Position, 2Row, 4.2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Fci Minitek Pwr 4.2 10127819 Series Rohs Compliant: Yes |Amphenol Communications Solutions 10127819-04211LF RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2430 | Buy Now | |
DISTI #
609-4867-ND
|
DigiKey | CONN HEADER R/A 4POS 4.2MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
6439 In Stock |
|
$0.2056 / $0.4400 | Buy Now | |
Future Electronics | Minitek® Pwr 4.2 mm 4 Position Dual Row Right Angle Glow Wire Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks Container: Tray | 1600Tray |
|
$0.2000 / $0.2250 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
720 Partner Stock |
|
$0.2218 / $0.2796 | Buy Now | ||
DISTI #
C1S227401401786
|
Chip1Stop | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant | 905 |
|
$0.4360 | Buy Now | |
DISTI #
C1S227402360714
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 720 |
|
$0.3160 | Buy Now | |
DISTI #
C1S227401431714
|
Chip1Stop | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant | 40 |
|
$0.3460 | Buy Now | |
Master Electronics | RoHS: Compliant |
720 Partner Stock |
|
$0.2218 / $0.2796 | Buy Now |
CAD Models for 10127819-04211LF by Amphenol Communications Solutions
Part Data Attributes for 10127819-04211LF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.451 inch
|
Body Depth
|
0.764 inch
|
Body Length
|
0.378 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
POWER CONNECTOR
|
Contact Arrangement
|
S0P4
|
Contact Finish Mating
|
SN
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1500VAC V
|
Durability
|
30 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insertion Force-Max
|
14.6784 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
NYLON66
|
JESD-609 Code
|
e3
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CUL, UL
|
Terminal Length
|
0.138 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10127819-04211LF
This table gives cross-reference parts and alternative options found for 10127819-04211LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127819-04211LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127721-043GLF | Board Connector, 4 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127819-04211LF vs 10127721-043GLF |
10127820-0421LLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 4 Positions, LCP, GW Compatible, Tray Packing. | Amphenol Communications Solutions | 10127819-04211LF vs 10127820-0421LLF |
10127721-044GLF | Board Connector, 4 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127819-04211LF vs 10127721-044GLF |
10127721-041LF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 3.2mm Kink Tail (100u" Tin) plating, Non GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127819-04211LF vs 10127721-041LF |
10127721-042LF | Board Connector, 4 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127819-04211LF vs 10127721-042LF |
10127721-042LF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127819-04211LF vs 10127721-042LF |
10127721-041GLF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 3.2mm Kink Tail (100u" Tin) plating, GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127819-04211LF vs 10127721-041GLF |
10127721-042GLF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 3.2mm Kink Tail (Gold Flash) plating, GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127819-04211LF vs 10127721-042GLF |
10127721-041LF | Board Connector, 4 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127819-04211LF vs 10127721-041LF |
10127721-043GLF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 3.2mm Kink Tail (15u" Gold) plating, GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127819-04211LF vs 10127721-043GLF |
Related Parts for 10127819-04211LF
-
D2510-6002-ARHeaders and Edge Type Connectors
-
C1005X6S1C105K050BCFixed Capacitors
-
PE2512FKE7W0R01LFixed Resistors
-
RS3MB-13-FRectifier Diodes
-
151053-0004Power Connectors
-
LQM18FN100M00DFixed Inductors
-
MK66FX1M0VMD18Microcontrollers
-
USBR-A-S-F-O-THTelecom and Datacom Connectors
-
TPS62130AQRGTRQ1Switching Regulator or Controllers