There are no models available for this part yet.
Overview of 10127819-04311LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-04311LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-02121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-04211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 10127819-04311LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10127819-04311LF
|
Avnet Americas | Connector Power Header 4 Position 4.2mm Solder Right Angle Through Hole 4 Terminal 1 Port Tray - Trays (Alt: 10127819-04311LF) Min Qty: 3600 Package Multiple: 1200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.8248 | Buy Now | |
DISTI #
649-10127819-04311LF
|
Mouser Electronics | Headers & Wire Housings Minitek Power4.2 DR RATH HDR 4Pos 15Mic Au | 0 |
|
$0.8970 / $0.9110 | Order Now |