Part Details for 10127819-0432GPLF by Amphenol Corporation
Overview of 10127819-0432GPLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127819-0432GPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127819-0432GPLF
|
Avnet Americas | Connector Power Header 4 Position 4.2mm Solder Right Angle Through Hole 4 Terminal 1 Port Tray - Trays (Alt: 10127819-0432GPLF) Min Qty: 2880 Package Multiple: 960 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-101278190432GPLF
|
Mouser Electronics | Power to the Board Minitek Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u in Gold plating, Black Color, 4 Positions, Nylon66 ,GW Compatible, Tray Packing, with pegs. | 0 |
|
$1.5800 | Order Now |