Part Details for 10127819-06211LF by Amphenol FCi
Overview of 10127819-06211LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127819-06211LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10127819-06211LF
|
Heilind Electronics | 10127819-06211LF-MINITEK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10127819-06211LF
|
Interstate Connecting Components | 10127819-06211LF-MINITEK | 0 |
|
Buy Now |
Part Details for 10127819-06211LF
10127819-06211LF CAD Models
10127819-06211LF Part Data Attributes
|
10127819-06211LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127819-06211LF
Amphenol FCi
Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.451 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | NYLON66 | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL, UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10127819-06211LF
This table gives cross-reference parts and alternative options found for 10127819-06211LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127819-06211LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127721-062GLF | Board Connector, 6 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127819-06211LF vs 10127721-062GLF |
10127721-062GLF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 6 Position, 3.2mm Kink Tail (Gold Flash) plating, GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127819-06211LF vs 10127721-062GLF |
10127820-0622LPLF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10127819-06211LF vs 10127820-0622LPLF |
10127721-063GLF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 6 Position, 3.2mm Kink Tail (15u" Gold) plating, GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127819-06211LF vs 10127721-063GLF |
10127721-061GLF | Board Connector, 6 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127819-06211LF vs 10127721-061GLF |
10127721-061LF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 6 Position, 3.2mm Kink Tail (100u" Tin) plating, Non GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127819-06211LF vs 10127721-061LF |
10127721-063GLF | Board Connector, 6 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127819-06211LF vs 10127721-063GLF |
10127820-0621LPLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 6 Positions, LCP, GW Compatible, Tray Packing, With Pegs. | Amphenol Communications Solutions | 10127819-06211LF vs 10127820-0621LPLF |
10127820-0621LLF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10127819-06211LF vs 10127820-0621LLF |
10127820-0622LPLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u" Min Tin plating, Natural Color, 6 Positions, LCP, GW Compatible, Tray Packing, With Pegs. | Amphenol Communications Solutions | 10127819-06211LF vs 10127820-0622LPLF |