Part Details for 1012781918511PLF by Amphenol FCi
Overview of 1012781918511PLF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-18511PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 18 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. |
Price & Stock for 1012781918511PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73472210
|
RS | Minitek PWR 4.2mm 18 position Right Angle Header, MatteTin with Pegs | Amphenol FCI (Amphenol CS) 1012781918511PLF Min Qty: 638 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 | RFQ |