Part Details for 10127820-0222GPLF by Amphenol FCi
Overview of 10127820-0222GPLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-0222GPLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 2 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. | |
10127820-1221GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing. | |
10127820-0622LCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 6 Positions, LCP, GW Compatible, Tape and Reel with cap. |
Price & Stock for 10127820-0222GPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10127820-0222GPLF
|
Heilind Electronics | 10127820-0222GPLF-MINITEK PWR4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10127820-0222GPLF
|
Interstate Connecting Components | 10127820-0222GPLF-MINITEK PWR4 | 0 |
|
Buy Now |
Part Details for 10127820-0222GPLF
10127820-0222GPLF CAD Models
10127820-0222GPLF Part Data Attributes
|
10127820-0222GPLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127820-0222GPLF
Amphenol FCi
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.431 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CUL, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 10127820-0222GPLF
This table gives cross-reference parts and alternative options found for 10127820-0222GPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127820-0222GPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151679-1 | COMBINATION LINE CONNECTOR | TE Connectivity | 10127820-0222GPLF vs 151679-1 |
10127820-0221GPLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 2 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. | Amphenol Communications Solutions | 10127820-0222GPLF vs 10127820-0221GPLF |
10127721-023GLF | Board Connector, 2 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127820-0222GPLF vs 10127721-023GLF |
10127721-021LF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (100u" Tin) plating, Non GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127820-0222GPLF vs 10127721-021LF |
10127820-0222LPLF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10127820-0222GPLF vs 10127820-0222LPLF |
10127721-023LF | Board Connector, 2 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127820-0222GPLF vs 10127721-023LF |
10127721-021GLF | Board Connector, 2 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127820-0222GPLF vs 10127721-021GLF |
10127721-024LF | Board Connector, 2 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127820-0222GPLF vs 10127721-024LF |
10127721-022LF | Board Connector, 2 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127820-0222GPLF vs 10127721-022LF |
10127721-023LF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (15u" Gold) plating, Non GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127820-0222GPLF vs 10127721-023LF |