Part Details for 10127820-0224BPCLF by Amphenol Corporation
Overview of 10127820-0224BPCLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-0224BPCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 2 Positions, 30u\\ Gold plating, GW Compatible LCP, Black Color, Tape and Reel with Packing. | |
10127820-1221GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing. | |
10127820-0622LCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 6 Positions, LCP, GW Compatible, Tape and Reel with cap. |
Price & Stock for 10127820-0224BPCLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127820-0224BPCLF
|
Avnet Americas | Connector Power Header 2 Position Solder Straight Through Hole 2 Terminal 1 Port T/R - Tape and Reel (Alt: 10127820-0224BPCLF) Min Qty: 1500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |