Part Details for 10127820-0224PLF by Amphenol FCi
Overview of 10127820-0224PLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-0224PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing, Wih Pegs. | |
10127820-1221GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing. | |
10127820-0622LCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 6 Positions, LCP, GW Compatible, Tape and Reel with cap. |
Price & Stock for 10127820-0224PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10127820-0224PLF
|
Heilind Electronics | 10127820-0224PLF-MTK 4.2 02P D | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10127820-0224PLF
|
Interstate Connecting Components | 10127820-0224PLF-MTK 4.2 02P D | 0 |
|
Buy Now |