Part Details for 10127820-0821GLF by Amphenol Communications Solutions
Overview of 10127820-0821GLF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127820-0821GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7647
|
Newark | 10127820-0821Glf-Minitek Pwr4.2 Vt Header/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 10127820-0821GLF Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5630 | Buy Now |
DISTI #
10127820-0821GLF-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 1890 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5327 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1890 Package Multiple: 315 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.4510 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4824 / $0.7027 | Buy Now |
Part Details for 10127820-0821GLF
10127820-0821GLF CAD Models
10127820-0821GLF Part Data Attributes
|
10127820-0821GLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10127820-0821GLF
Amphenol Communications Solutions
Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 8 Positions, GW Compatible Nylon66, Tray Packing.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.431 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CUL, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 10127820-0821GLF
This table gives cross-reference parts and alternative options found for 10127820-0821GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127820-0821GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5204F-BG2ZLCPH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 10127820-0821GLF vs HM5204F-BG2ZLCPH |
HM5204E-BG1ZH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 10127820-0821GLF vs HM5204E-BG1ZH |
HM5204E-BZLCPF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 10127820-0821GLF vs HM5204E-BZLCPF |
HM5204F-G2H | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 10127820-0821GLF vs HM5204F-G2H |
HM5204E-BLCPF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 10127820-0821GLF vs HM5204E-BLCPF |
HM5204E-G1ZF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 10127820-0821GLF vs HM5204E-G1ZF |
HM4004E | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 10127820-0821GLF vs HM4004E |
HM5204E-F | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 10127820-0821GLF vs HM5204E-F |
PET-08-01-S-VT | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 10127820-0821GLF vs PET-08-01-S-VT |
HM5204F-G1LCPH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 10127820-0821GLF vs HM5204F-G1LCPH |