Part Details for 10127912-1101LF by Amphenol Commercial
Overview of 10127912-1101LF by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84621-101LF | Amphenol Communications Solutions | Metral® High Speed 2000 Series, Backplane Connectors, Header Shroud, Vertical Signal, 5 Row, Press-Fit, 30 Position, Standard | |
85759-1101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Press-Fit. | |
10120771-101LF | Amphenol Communications Solutions | AirMax VS® High-Speed Backplane Connector, Receptacle, Vertical, Small Press-Fit, 8 Column, 120 Position, 2.00mm (0.079in) Pitch |
Price & Stock for 10127912-1101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73424139
|
RS | 1X1 VERTICAL MINISAS HD | Amphenol Commercial (Amphenol CS) 10127912-1101LF RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0700 | RFQ |
DISTI #
AML10127912-1101LF
|
Heilind Electronics | 10127912-1101LF-1X1 VERTICAL M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AML10127912-1101LF
|
Interstate Connecting Components | 10127912-1101LF-1X1 VERTICAL M | 0 |
|
Buy Now |