Part Details for 10128417-11JLF by Amphenol Corporation
Overview of 10128417-11JLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10128417-11JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10128417-11JLF
|
Avnet Americas | Conn Backplane HDR 110 POS 2mm Press Fit RA Thru-Hole - Bulk (Alt: 10128417-11JLF) RoHS: Not Compliant Min Qty: 512 Package Multiple: 64 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-10128417-11JLF
|
Mouser Electronics | High Speed / Modular Connectors ExaMAX 56Gb/s High Speed Backplane Connector 92Ohm, 3-Pair, 10 column, 110 position, Right Angle Header, Right Guide Pin. | 0 |
|
$15.2200 | Order Now |