10128494-119500ULF

Overview of 10128494-119500ULF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10128494-119500ULF Amphenol Communications Solutions ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, 4-Pair, 25 column, 19.5mm Plug Height, Press-Fit, Hermaphroditic.
10128494-114400ULF Amphenol Communications Solutions ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, 4-pair, 25 column, 14.4mm Plug Height.
10128494-107500ULF Amphenol Communications Solutions ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, 4-pair, 25 column, 7.5mm Plug Height.

Price & Stock for 10128494-119500ULF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 10128494-119500ULF-ND
DigiKey SATA PLUG Min Qty: 160 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 160 $43.1714
$43.1714 Buy Now
DISTI # C1S227401421203
Chip1Stop Conn Mezzanine HDR 350 POS 2mm Press Fit ST Thru-Hole ExaMEZZ® RoHS: Compliant 12
  • 1 $15.5000
$15.5000 Buy Now

CAD Models for 10128494-119500ULF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 10128494-119500ULF by Amphenol Communications Solutions

10128494-119500ULF
Amphenol Communications Solutions
-
-
Samacsys Manufacturer
Amphenol Communications Solutions
Want to compare parts?
  1. 10128494-119500ULF
    Amphenol Communications Solutions
    VS

Related Parts for 10128494-119500ULF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10128494-119500ULF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10128494-119500ULF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 10128494-119500ULF would you like to use for your alert(s)?
  • Please alert me when 10128494-119500ULF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10128494-119500ULF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10128494-119500ULF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10128494-119500ULF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10128494-119500ULF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10128494-119500ULF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: