Part Details for 10128575-001CLF by Amphenol Corporation
Overview of 10128575-001CLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128575-001CLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 8 Positions, 2.54mm (0.100in) Pitch. | |
10128575-002CLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 6 Positions, 2.54mm (0.100in) Pitch. | |
10128575-001ALF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10128575-001CLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10128575-001CLF
|
Avnet Americas | 578-5NNF-BERGSTIK R/A - Tape and Reel (Alt: 10128575-001CLF) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
649-10128575-001CLF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK R/A | 0 |
|
$0.1820 / $0.4600 | Order Now |