10128793-001RLF
Description: Board Connector, 67 Contact(s), 2 Row(s), Right Angle, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,

Overview of 10128793-001RLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10128793-001RLF Amphenol Communications Solutions PCIe M.2, Storage and Server Connector, H4.20mm, Key B, Gold Flash Plating, 0.50mm Pitch
10128793-005RLF Amphenol Communications Solutions PCIe M.2, Storage and Server Connector, H4.20mm, Key B, 0.76um (30.000u\\) Gold Plating, 0.50mm Pitch
10128793-004RLF Amphenol Communications Solutions PCIe M.2, Storage and Server Connector, H4.20mm, Key B, 0.38um (15.000u\\) Gold Plating, 0.50mm Pitch

CAD Models for 10128793-001RLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10128793-001RLF by Amphenol FCi

10128793-001RLF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Amphenol
Board Mounting Option
PEG
Body Breadth
0.157 inch
Body Depth
0.283 inch
Body Length
0.862 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
20 mΩ
Contact Style
BELLOWED TYPE
Durability
25 Cycles
Filter Feature
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.019 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
7.5438 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.4826 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
67
Want to compare parts?
  1. 10128793-001RLF
    Amphenol FCi
    Board Connector, 67 Contact(s), 2 Row(s), Right Angle, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
    VS

Related Parts for 10128793-001RLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10128793-001RLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10128793-001RLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10128793-001RLF would you like to use for your alert(s)?
  • Please alert me when 10128793-001RLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10128793-001RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10128793-001RLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10128793-001RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10128793-001RLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10128793-001RLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: