Part Details for 10128794-004RLF by Amphenol FCi
Overview of 10128794-004RLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 10128794-004RLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26692702
|
Arrow Electronics | PCIe M.2, Storage and Server Connector, H4.20mm, Key E, 0.38 um (15.000 uin) Gold Plating, 0.50mm Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1917 | Americas - 16140 |
|
$1.1573 | Buy Now |
DISTI #
BRG10128794-004RLF
|
Heilind Electronics | M.2 4.0H STD E-10128794-004RLF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30690257
|
Verical | PCIe M.2, Storage and Server Connector, H4.20mm, Key E, 0.38 um (15.000 uin) Gold Plating, 0.50mm Pitch RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 | Americas - 6600 |
|
$1.3800 | Buy Now |
DISTI #
BRG10128794-004RLF
|
Interstate Connecting Components | M.2 4.0H STD E-10128794-004RLF | 0 |
|
Buy Now |
Part Details for 10128794-004RLF
10128794-004RLF CAD Models
10128794-004RLF Part Data Attributes
|
10128794-004RLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10128794-004RLF
Amphenol FCi
Board Connector, 67 Contact(s), 2 Row(s), Right Angle, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.331 inch | |
Body Length | 0.861 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 60 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 20 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 7.5438 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4826 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 67 | |
UL Flammability Code | 94V-0 |