Part Details for 10128797-004RLF by Amphenol Corporation
Overview of 10128797-004RLF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10128797-004RLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10128797-004RLF
|
Avnet Americas | Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 10128797-004RLF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
649-10128797-004RLF
|
Mouser Electronics | PCI Express / PCI Connectors PCIe M2 Connector P=05mm H85mm Key E Au Plating RoHS: Compliant | 0 |
|
$3.5200 / $6.0800 | Order Now |
DISTI #
10128797-004RLF
|
TTI | PCI Express / PCI Connectors PCIe M2 Connector P=05mm H85mm Key E Au Plating RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.9500 | Buy Now |
DISTI #
10128797-004RLF
|
Avnet Abacus | (Alt: 10128797-004RLF) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |