Part Details for 10129368-003C-TRLF by Amphenol FCi
Overview of 10129368-003C-TRLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10129368-003C-TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10129368-003C-TRLF
|
Heilind Electronics | 10129368-003C-TRLF-SAS RECEP V | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10129368-003C-TRLF
|
Interstate Connecting Components | 10129368-003C-TRLF-SAS RECEP V | 0 |
|
Buy Now |
Part Details for 10129368-003C-TRLF
10129368-003C-TRLF CAD Models
10129368-003C-TRLF Part Data Attributes:
|
10129368-003C-TRLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10129368-003C-TRLF
Amphenol FCi
Telecom and Datacom Connector, 29 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.217 inch | |
Body Depth | 0.321 inch | |
Body Length | 1.801 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 500 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 29 |
Alternate Parts for 10129368-003C-TRLF
This table gives cross-reference parts and alternative options found for 10129368-003C-TRLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10129368-003C-TRLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10129051-004C-TRLF | SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions, 12Gb/s | Amphenol Communications Solutions | 10129368-003C-TRLF vs 10129051-004C-TRLF |