Part Details for 10129378-903002C by Amphenol FCi
Overview of 10129378-903002C by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 10129378-903002C
10129378-903002C CAD Models
10129378-903002C Part Data Attributes
|
10129378-903002C
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10129378-903002C
Amphenol FCi
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.095 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.5 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | HIGH TEMPERATURE THERMOPLASTIC | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |
Alternate Parts for 10129378-903002C
This table gives cross-reference parts and alternative options found for 10129378-903002C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10129378-903002C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10129378-903004CLF | Board Connector | Amphenol FCi | 10129378-903002C vs 10129378-903004CLF |
10129378-903004TLF | Board Connector | Amphenol FCi | 10129378-903002C vs 10129378-903004TLF |
10129378-903001C | Board Connector | Amphenol FCi | 10129378-903002C vs 10129378-903001C |
10129378-903003CLF | Board Connector | Amphenol FCi | 10129378-903002C vs 10129378-903003CLF |
10129378-903004ALF | Board Connector | Amphenol FCi | 10129378-903002C vs 10129378-903004ALF |
10129378-903002CLF | Board Connector | Amphenol FCi | 10129378-903002C vs 10129378-903002CLF |
10129378-903003A | Board Connector | Amphenol FCi | 10129378-903002C vs 10129378-903003A |
10129378-903001B | Board Connector | Amphenol FCi | 10129378-903002C vs 10129378-903001B |
10129378-903002B | Board Connector | Amphenol FCi | 10129378-903002C vs 10129378-903002B |
10129378-903001ALF | Board Connector | Amphenol FCi | 10129378-903002C vs 10129378-903001ALF |