10129378-905002A
Amphenol FCi
Description: Board Connector

Overview of 10129378-905002A by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10129378-909001BLF Amphenol Communications Solutions EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Verticl Header, Through Hole, Single Row, 9 Positions, 2.54 mm (0.100in) Pitch.
10129378-906002BLF Amphenol Communications Solutions EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Verticl Header, Through Hole, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch.
10129378-903003BLF Amphenol Communications Solutions EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Verticl Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch.

CAD Models for 10129378-905002A by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10129378-905002A by Amphenol FCi

10129378-905002A
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.095 inch
Body Depth
0.1 inch
Body Length
0.5 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Durability
50 Cycles
Filter Feature
NO
Insertion Force-Max
2.5 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
HIGH TEMPERATURE THERMOPLASTIC
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
39u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, UL
Terminal Length
0.09 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Withdrawl Force-Min
0.3 N
Want to compare parts?
  1. 10129378-905002A
    Amphenol FCi
    Board Connector
    VS

Alternate Parts for 10129378-905002A

This table gives cross-reference parts and alternative options found for 10129378-905002A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10129378-905002A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10129378-905003ALF Board Connector Amphenol FCi 10129378-905002A vs 10129378-905003ALF
10129378-905004CLF Board Connector Amphenol FCi 10129378-905002A vs 10129378-905004CLF
10129378-905001ALF Board Connector Amphenol FCi 10129378-905002A vs 10129378-905001ALF
10129378-905002CLF Board Connector Amphenol FCi 10129378-905002A vs 10129378-905002CLF
MTSW-105-08-L-S-150 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 10129378-905002A vs MTSW-105-08-L-S-150
10129378-905002T Board Connector Amphenol FCi 10129378-905002A vs 10129378-905002T
10129378-905003B Board Connector Amphenol FCi 10129378-905002A vs 10129378-905003B
10129378-905002TLF Board Connector Amphenol FCi 10129378-905002A vs 10129378-905002TLF
10129378-905003C Board Connector Amphenol FCi 10129378-905002A vs 10129378-905003C
10129378-905001C Board Connector Amphenol FCi 10129378-905002A vs 10129378-905001C
Part Number Description Manufacturer Compare
10129378-905003B Board Connector Amphenol FCi 10129378-905002A vs 10129378-905003B
10129378-905001BLF Board Connector Amphenol FCi 10129378-905002A vs 10129378-905001BLF
10129378-905002BLF Board Connector Amphenol FCi 10129378-905002A vs 10129378-905002BLF
10129378-905004B Board Connector Amphenol FCi 10129378-905002A vs 10129378-905004B
10129378-905004ALF Board Connector Amphenol FCi 10129378-905002A vs 10129378-905004ALF
10129378-905003TLF Board Connector Amphenol FCi 10129378-905002A vs 10129378-905003TLF
10129378-905002T Board Connector Amphenol FCi 10129378-905002A vs 10129378-905002T
10129378-905004CLF Board Connector Amphenol FCi 10129378-905002A vs 10129378-905004CLF
MTSW-105-08-G-S-190 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc 10129378-905002A vs MTSW-105-08-G-S-190
10129378-905003CLF Board Connector Amphenol FCi 10129378-905002A vs 10129378-905003CLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10129378-905002A by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10129378-905002A by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10129378-905002A would you like to use for your alert(s)?
  • Please alert me when 10129378-905002A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10129378-905002A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10129378-905002A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10129378-905002A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10129378-905002A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10129378-905002A by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: