Part Details for 10129379-902004BLF by Amphenol FCi
Overview of 10129379-902004BLF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129379-902004BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. | |
10129379-907001BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 7 Positions, 2.54 mm (0.100in) Pitch. | |
10129379-904002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 10129379-902004BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10129379-902004BLF
|
Heilind Electronics | 10129379-902004BLF-HEADER SR R | Americas - 0 in Stock |
|
$0.0400 / $0.0407 | Buy Now |
DISTI #
69882772
|
Verical | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant Min Qty: 1563 Package Multiple: 1 | Americas - 7200 |
|
$0.0400 | Buy Now |
DISTI #
62303048
|
Verical | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant Min Qty: 327 Package Multiple: 1 Date Code: 2221 | Americas - 7200 |
|
$0.0132 | Buy Now |
DISTI #
BRG10129379-902004BLF
|
Interstate Connecting Components | 10129379-902004BLF-HEADER SR R | 0 |
|
$0.0400 / $0.0407 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9360 |
|
RFQ |
Part Details for 10129379-902004BLF
10129379-902004BLF CAD Models
10129379-902004BLF Part Data Attributes
|
10129379-902004BLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10129379-902004BLF
Amphenol FCi
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.095 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2121VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.5 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |
Alternate Parts for 10129379-902004BLF
This table gives cross-reference parts and alternative options found for 10129379-902004BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10129379-902004BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10087452-103HTLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 10129379-902004BLF vs 10087452-103HTLF |
10087452-403HTLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | 10129379-902004BLF vs 10087452-403HTLF |
10129380-902002C | Board Connector | Amphenol FCi | 10129379-902004BLF vs 10129380-902002C |
10129379-902004T | Board Connector | Amphenol FCi | 10129379-902004BLF vs 10129379-902004T |
69191-402H | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 10129379-902004BLF vs 69191-402H |
10087452-103HTLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | 10129379-902004BLF vs 10087452-103HTLF |
10129380-902001T | Board Connector | Amphenol FCi | 10129379-902004BLF vs 10129380-902001T |
10129379-902003B | Board Connector | Amphenol FCi | 10129379-902004BLF vs 10129379-902003B |
BB02-TA021-K03-010002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | 10129379-902004BLF vs BB02-TA021-K03-010002 |
10129379-902001CLF | Board Connector | Amphenol FCi | 10129379-902004BLF vs 10129379-902001CLF |