-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129379-904002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
10129379-907001BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 7 Positions, 2.54 mm (0.100in) Pitch. | |
10129379-936002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9761
|
Newark | Conn, R/A Header, 4Pos, 1Row, 2.54Mm, Th Rohs Compliant: Yes |Amphenol Communications Solutions 10129379-904002BLF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 / $0.0810 | Buy Now |
DISTI #
45AC1156
|
Newark | Conn, R/A Header, 4Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Fci Econostik Series Rohs Compliant: Yes |Amphenol Communications Solutions 10129379-904002BLF RoHS: Compliant Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
10129379-904002BLF-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0503 / $0.1400 | Buy Now |
|
Future Electronics | Connector Header Through Hole, Right Angle 4 position 0.100 (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.0491 / $0.0546 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.0429 / $0.0718 | Buy Now |
DISTI #
C1S227403703323
|
Chip1Stop | Connector Headers and PCB Receptacles | 100 |
|
$0.0779 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.0429 / $0.0718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy