-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129380-903001ALF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. | |
10129380-905001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. | |
10129380-906002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC1203
|
Newark | Conn, Hdr, 3Pos, 1Row, 2.54Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Econostik 10129380 Series Rohs Compliant: Yes |Amphenol Communications Solutions 10129380-903001ALF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1480 |
|
$0.0810 | Buy Now |
DISTI #
10129380-903001ALF-ND
|
DigiKey | CONN HEADER SMD 3POS 2.54MM Min Qty: 11840 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1081 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11840 Package Multiple: 370 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0879 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0910 / $0.1404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy