There are no models available for this part yet.
Overview of 10129380-905004BLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129380-905001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. | |
10129380-906002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. | |
10129380-907001ALF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 7 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 10129380-905004BLF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10129380-905004BLF
|
Heilind Electronics | HEADER SR VT SMT 1X5-10129380- | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10129380-905004BLF
|
Interstate Connecting Components | HEADER SR VT SMT 1X5-10129380- | 0 |
|
Buy Now |