Part Details for 10129381-910001BLF by Amphenol Corporation
Overview of 10129381-910001BLF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129381-910001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
10129381-930004BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 30 Positions, 2.54 mm (0.100in) Pitch. | |
10129381-972002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 10129381-910001BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC1249
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, FCI Econostik - Bulk (Alt: 45AC1249) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 686 Partner Stock |
|
$0.1360 | Buy Now |
DISTI #
10129381-910001BLF
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, FCI Econostik - Bag (Alt: 10129381-910001BLF) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0694 | Buy Now |
DISTI #
649-1012938191001BLF
|
Mouser Electronics | Headers & Wire Housings ECONOSTIK HEADER DR VT TH 2X5 RoHS: Compliant | 881 |
|
$0.0790 / $0.2100 | Buy Now |
DISTI #
10129381-910001BLF
|
TTI | Headers & Wire Housings ECONOSTIK HEADER DR VT TH 2X5 RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.1050 | Buy Now |
DISTI #
10129381-910001BLF
|
Avnet Abacus | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, FCI Econostik (Alt: 10129381-910001BLF) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |