There are no models available for this part yet.
Overview of 10129381-912001BLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129381-912001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10129381-930004BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 30 Positions, 2.54 mm (0.100in) Pitch. | |
10129381-972002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 10129381-912001BLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AC1253
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Straight, FCI Econostik - Bulk (Alt: 45AC1253) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 1599 Partner Stock |
|
$0.1420 / $0.2400 | Buy Now | |
DISTI #
10129381-912001BLF
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Straight, FCI Econostik - Bag (Alt: 10129381-912001BLF) RoHS: Not Compliant Min Qty: 12800 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0813 | Buy Now | |
DISTI #
649-1012938191201BLF
|
Mouser Electronics | Headers & Wire Housings ECONOSTIK HEADER DR VT TH 2X6 RoHS: Compliant | 1829 |
|
$0.0990 / $0.2400 | Buy Now | |
DISTI #
10129381-912001BLF
|
TTI | Headers & Wire Housings ECONOSTIK HEADER DR VT TH 2X6 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1300 In Stock |
|
$0.0970 / $0.1260 | Buy Now | |
DISTI #
10129381-912001BLF
|
Avnet Abacus | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Straight, FCI Econostik (Alt: 10129381-912001BLF) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 10129381-912001BLF by Amphenol Corporation
Related Parts for 10129381-912001BLF
-
22-05-3041Headers and Edge Type Connectors
-
48048-002LFTerminals and Terminal Blocks
-
RHC2512FT2R00Fixed Resistors
-
STM32F070CBT6Microcontrollers
-
DMNH6022SSDQ-13Power Field-Effect Transistors
-
AZ1117CH2-3.3TRG1Linear Regulator ICs
-
BSS123Small Signal Field-Effect Transistors
-
TL431BQDBZRVoltage References