Part Details for 10129383-908001ALF by Amphenol FCi
Overview of 10129383-908001ALF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10129383-908001ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10129383-908001ALF
|
Heilind Electronics | HEADER DR VT SMT 2X4-10129383- | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10129383-908001ALF
|
Interstate Connecting Components | HEADER DR VT SMT 2X4-10129383- | 0 |
|
Buy Now |
Part Details for 10129383-908001ALF
10129383-908001ALF CAD Models
10129383-908001ALF Part Data Attributes:
|
10129383-908001ALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10129383-908001ALF
Amphenol FCi
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.46 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10129383-908001ALF
This table gives cross-reference parts and alternative options found for 10129383-908001ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10129383-908001ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71922-008BLF | Board Connector, 8 Contact(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 10129383-908001ALF vs 71922-008BLF |
69192-608H | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 10129383-908001ALF vs 69192-608H |
10129383-908002C | Board Connector | Amphenol FCi | 10129383-908001ALF vs 10129383-908002C |
BB02-HE081-K01-6030R2 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | GradConn Ltd | 10129383-908001ALF vs BB02-HE081-K01-6030R2 |
10129382-908002B | Board Connector | Amphenol FCi | 10129383-908001ALF vs 10129382-908002B |
10129382-908004B | Board Connector | Amphenol FCi | 10129383-908001ALF vs 10129382-908004B |
BB02-HE081-K01-6030S1 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | GradConn Ltd | 10129383-908001ALF vs BB02-HE081-K01-6030S1 |
10129382-908003BLF | Board Connector | Amphenol FCi | 10129383-908001ALF vs 10129382-908003BLF |
10129383-908002CLF | Board Connector | Amphenol FCi | 10129383-908001ALF vs 10129383-908002CLF |
10129383-908002T | Board Connector | Amphenol FCi | 10129383-908001ALF vs 10129383-908002T |