Part Details for 10129815-88800LF by Amphenol Communications Solutions
Overview of 10129815-88800LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10129815-88800LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1110
|
Newark | 10129815-88800Lf-Minitek 42 R/Amphenol Fci |Amphenol Communications Solutions 10129815-88800LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.9300 | Buy Now |
DISTI #
2266-10129815-88800LF-ND
|
DigiKey | 10129815-88800LF-MINITEK 42 R Min Qty: 77 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
350 In Stock |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
350 Partner Stock |
|
$0.9180 / $5.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
350 Partner Stock |
|
$0.9180 / $5.6100 | Buy Now |
Part Details for 10129815-88800LF
10129815-88800LF CAD Models
10129815-88800LF Part Data Attributes:
|
10129815-88800LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10129815-88800LF
Amphenol Communications Solutions
Board Connector, Female, Straight, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.457 inch | |
Body Depth | 0.697 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Reference Standard | UL |