Part Details for 10129954-A03002JLF by Amphenol Corporation
Overview of 10129954-A03002JLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129954-A03002JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 3.0m, 4 pair, 8 column, ribbonized cable assembly | |
10129954-A01502JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 1.5m, 4 pair, 8 column, ribbonized cable assembly | |
10129954-A02002JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 2.0m, 4 pair, 8 column, ribbonized cable assembly |
Price & Stock for 10129954-A03002JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10129954-A03002JLF
|
Avnet Americas | High Speed Ribbonized Cable Assembly 30AWG 3m Straight - Boxed Product (Development Kits) (Alt: 10129954-A03002JLF) Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
RFQ |