Part Details for 10130191 by nVent Schroff
Overview of 10130191 by nVent Schroff
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10130191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-10130191-ND
|
DigiKey | VSTAR EMC VENT.2000H600W800D Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,780.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,514.0000 | Buy Now |
DISTI #
10130191
|
Avnet Abacus | EMC Cabinet IP20 800kg Steel 42U (Alt: 10130191) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |