Part Details for 10130248-009LF by Amphenol FCi
Overview of 10130248-009LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 10130248-009LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10130248-009LF
|
Heilind Electronics | HPCE RAR 4HP2LP4HP24S-10130248 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10130248-009LF
|
Interstate Connecting Components | HPCE RAR 4HP2LP4HP24S-10130248 | 0 |
|
Buy Now |
Part Details for 10130248-009LF
10130248-009LF CAD Models
10130248-009LF Part Data Attributes
|
10130248-009LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10130248-009LF
Amphenol FCi
Board Connector, Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.836 inch | |
Body Length | 2.76 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.159 inch | |
Termination Type | SOLDER |