Part Details for 10130248-010LF by Amphenol FCi
Overview of 10130248-010LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-010LF | Amphenol Communications Solutions | 67273-010LF-VERTICAL GUIDE PIN SLOTT | |
10122460-010LF | Amphenol Communications Solutions | 10122460-010LF-PWR LO PRO,RAH,35S+20P | |
10130248-010LF | Amphenol Communications Solutions | HPCE R/A Receptacle 36P24S |
Price & Stock for 10130248-010LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10130248-010LF
|
Heilind Electronics | HPCE RAR 4HP2LP4HP24S-10130248 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10130248-010LF
|
Interstate Connecting Components | HPCE RAR 4HP2LP4HP24S-10130248 | 0 |
|
Buy Now |
Part Details for 10130248-010LF
10130248-010LF CAD Models
10130248-010LF Part Data Attributes
|
10130248-010LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10130248-010LF
Amphenol FCi
Board Connector, Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.836 inch | |
Body Length | 2.76 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.159 inch | |
Termination Type | SOLDER |