10130248-013LF
Description: Board Connector, Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle

Overview of 10130248-013LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
10122460-013LF Amphenol Communications Solutions 10122460-013LF-PWR LO PRO,RAH,25S+10P
10130248-013LF Amphenol Communications Solutions HPCE R/A Receptacle 36P24S
10130248-001LF Amphenol Communications Solutions HPCE R/A Receptacle 36P24S

Price & Stock for 10130248-013LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # BRG10130248-013LF
Heilind Electronics HPCE RAR 4HP2LP4HP24S-10130248 Americas - 0 in Stock
Buy Now
DISTI # BRG10130248-013LF
Interstate Connecting Components HPCE RAR 4HP2LP4HP24S-10130248 0
Buy Now

CAD Models for 10130248-013LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10130248-013LF by Amphenol FCi

10130248-013LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.285 inch
Body Depth
0.836 inch
Body Length
2.76 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Resistance
25 mΩ
Contact Style
HYBRID
Dielectric Withstanding Voltage
500VDC V
Durability
200 Cycles
Filter Feature
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
1.5 A
Reference Standard
UL, CSA
Terminal Length
0.191 inch
Termination Type
SOLDER
Want to compare parts?
  1. 10130248-013LF
    Amphenol FCi
    Board Connector, Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10130248-013LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10130248-013LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10130248-013LF would you like to use for your alert(s)?
  • Please alert me when 10130248-013LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10130248-013LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10130248-013LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10130248-013LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10130248-013LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10130248-013LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: