Part Details for 10130618-067RCLF by Amphenol FCi
Overview of 10130618-067RCLF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130618-067RCLF | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H3.2mm, Key M, 15u\\ Au Plating . | |
10130618-067R2LF | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H3.2mm, Key M, 1u\\ Au Plating . | |
10130618-067RDLF | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H3.2mm, Key M, 30u\\ Au Plating . |
Price & Stock for 10130618-067RCLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 641 |
|
RFQ |
Part Details for 10130618-067RCLF
10130618-067RCLF CAD Models
10130618-067RCLF Part Data Attributes
|
10130618-067RCLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10130618-067RCLF
Amphenol FCi
Board Connector, 67 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.329 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.86 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 60 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 67 |
Alternate Parts for 10130618-067RCLF
This table gives cross-reference parts and alternative options found for 10130618-067RCLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10130618-067RCLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
196-2-035-0-T-LS0 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 10130618-067RCLF vs 196-2-035-0-T-LS0 |
1311-25-10-B1 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Singatron Enterprises Co | 10130618-067RCLF vs 1311-25-10-B1 |