Part Details for 10130787-320424BLF by Amphenol Communications Solutions
Overview of 10130787-320424BLF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130787-320424BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 36P24S | |
10130787-005224BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 52P24S | |
10130787-001208BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P8S |
Price & Stock for 10130787-320424BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC0541
|
Newark | Hpce Vr Pf 8Hp2Lp24S-10130787-320424Blf/Tray |Amphenol Communications Solutions 10130787-320424BLF RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6600 | Buy Now |
DISTI #
10130787-320424BLF-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS Min Qty: 720 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.6326 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 360 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$8.2900 | Buy Now |
Part Details for 10130787-320424BLF
10130787-320424BLF CAD Models
10130787-320424BLF Part Data Attributes
|
10130787-320424BLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10130787-320424BLF
Amphenol Communications Solutions
HPCE STD VT Receptacle 36P24S
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.285 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.759 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S24P36 | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.22 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.06 N |