Part Details for 10131318-1251100LF by Amphenol Corporation
Overview of 10131318-1251100LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10131318-1251100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10131318-1251100LF
|
Avnet Americas | Connector Power Header 12 Position 4.2mm Right Angle Through Hole Tray - Bulk (Alt: 10131318-1251100LF) Min Qty: 900 Package Multiple: 450 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-10131318-1251100
|
Mouser Electronics | Power to the Board Minitek Power4.2HCC DR RATH HDR 12Pos Tin | 0 |
|
$0.6970 / $1.4400 | Order Now |
DISTI #
10131318-1251100LF
|
Avnet Americas | Connector Power Header 12 Position 4.2mm Right Angle Through Hole Tray - Bulk (Alt: 10131318-1251100LF) Min Qty: 900 Package Multiple: 450 Container: Bulk | 0 |
|
RFQ |