Part Details for 10131318-2011100LF by Amphenol FCi
Overview of 10131318-2011100LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10131318-2011100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10131318-2011100LF
|
Heilind Electronics | 10131318-2011100LF-MINITEK PWR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10131318-2011100LF
|
Interstate Connecting Components | 10131318-2011100LF-MINITEK PWR | 0 |
|
Buy Now |
Part Details for 10131318-2011100LF
10131318-2011100LF CAD Models
10131318-2011100LF Part Data Attributes
|
10131318-2011100LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10131318-2011100LF
Amphenol FCi
Board Connector, 20 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.451 inch | |
Body Depth | 0.764 inch | |
Body Length | 1.7 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P20 | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | .9174 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | NYLON66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 10131318-2011100LF
This table gives cross-reference parts and alternative options found for 10131318-2011100LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131318-2011100LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-34-9204 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | 10131318-2011100LF vs 39-34-9204 |
A-42440-2041 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | 10131318-2011100LF vs A-42440-2041 |
IPT1-110-01-SM-D-VS-TR | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 10131318-2011100LF vs IPT1-110-01-SM-D-VS-TR |
IPT1-110-08-S-D | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10131318-2011100LF vs IPT1-110-08-S-D |
10127720-201GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 10131318-2011100LF vs 10127720-201GLF |
PLBH20M93ST30A1 | Rectangular Power Connector, 20 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 10131318-2011100LF vs PLBH20M93ST30A1 |
KF-4501000 | Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal | Harwin | 10131318-2011100LF vs KF-4501000 |
IPL1-120-01-L-S-K | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10131318-2011100LF vs IPL1-120-01-L-S-K |
10131318-2021100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 20 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 10131318-2011100LF vs 10131318-2021100LF |
IPT1-110-03-L-D-FL | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | 10131318-2011100LF vs IPT1-110-03-L-D-FL |