10131318-242110PLF
Amphenol FCi
Description: Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator

Overview of 10131318-242110PLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10131318-0412100LF Amphenol Communications Solutions Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing.
10131318-0212100LF Amphenol Communications Solutions Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing.
10131318-08211G0LF Amphenol Communications Solutions Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Bright Tin plating, Natural Color, 8 Positions, GW Compatible Nylon66, Tray Packing.

CAD Models for 10131318-242110PLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10131318-242110PLF by Amphenol FCi

10131318-242110PLF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
PEG
Body Breadth
0.451 inch
Body Depth
0.764 inch
Body Length
2.031 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P24
Contact Finish Mating
SN
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
.9174 N
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
NYLON66
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Terminal Length
0.138 inch
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-0
Withdrawl Force-Min
1.0008 N
Want to compare parts?
  1. 10131318-242110PLF
    Amphenol FCi
    Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator
    VS

Alternate Parts for 10131318-242110PLF

This table gives cross-reference parts and alternative options found for 10131318-242110PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131318-242110PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
39-31-0245 Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, LEAD FREE Molex 10131318-242110PLF vs 39-31-0245
CP3524P1H00-LF Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Cvilux Corporation 10131318-242110PLF vs CP3524P1H00-LF
PLC24M4000 Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal Amphenol Positronic 10131318-242110PLF vs PLC24M4000
IPL1-112-01-F-D-P Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal Samtec Inc 10131318-242110PLF vs IPL1-112-01-F-D-P
794590-1 CONNECTOR, 24 CONTACT(S), MALE, POWER CONNECTOR, SOLDER TE Connectivity 10131318-242110PLF vs 794590-1
42677-0013 Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal Molex 10131318-242110PLF vs 42677-0013
43270-2423 Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 10131318-242110PLF vs 43270-2423
PLCH24M3200C2 Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal Amphenol Positronic 10131318-242110PLF vs PLCH24M3200C2
PLC24F94ST40A1 Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal Amphenol Positronic 10131318-242110PLF vs PLC24F94ST40A1
PLCH24M4200C2 Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal Amphenol Positronic 10131318-242110PLF vs PLCH24M4200C2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10131318-242110PLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10131318-242110PLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10131318-242110PLF would you like to use for your alert(s)?
  • Please alert me when 10131318-242110PLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10131318-242110PLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10131318-242110PLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10131318-242110PLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10131318-242110PLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10131318-242110PLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: