Part Details for 10131319-04111GPLF by Amphenol FCi
Overview of 10131319-04111GPLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 10131319-04111GPLF
10131319-04111GPLF CAD Models
10131319-04111GPLF Part Data Attributes
|
10131319-04111GPLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10131319-04111GPLF
Amphenol FCi
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.431 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.378 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | NYLON66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10131319-04111GPLF
This table gives cross-reference parts and alternative options found for 10131319-04111GPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131319-04111GPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178487-4 | 4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 10131319-04111GPLF vs 178487-4 |
765208-4 | 4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 10131319-04111GPLF vs 765208-4 |
43160-0604 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10131319-04111GPLF vs 43160-0604 |
71233-0006 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 10131319-04111GPLF vs 71233-0006 |
15-24-8044 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 10131319-04111GPLF vs 15-24-8044 |
3-179553-4 | 4 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 10131319-04111GPLF vs 3-179553-4 |
0015977046 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10131319-04111GPLF vs 0015977046 |
1612700000 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 10131319-04111GPLF vs 1612700000 |
5569-04A4S | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 10131319-04111GPLF vs 5569-04A4S |
0460150400 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10131319-04111GPLF vs 0460150400 |