Part Details for 10131319-1411100LF by Amphenol Corporation
Overview of 10131319-1411100LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131319-1411100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 14 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131319-16221G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Black Color, 16 Positions, GW Compatible Nylon66, Tray Packing. | |
10131319-044110PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. |
Price & Stock for 10131319-1411100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10131319-1411100LF
|
Avnet Americas | 10131319-1411100LF-MINITEK PWR4.2 HCC VT - Trays (Alt: 10131319-1411100LF) RoHS: Compliant Min Qty: 1170 Package Multiple: 585 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.6455 | Buy Now |
DISTI #
649-101313191411100L
|
Mouser Electronics | Headers & Wire Housings Minitek Power4.2HCC DR VTH HDR 14Pos G/F | 0 |
|
$0.8390 / $0.8800 | Order Now |