Part Details for 10131319-1442200LF by Amphenol Corporation
Overview of 10131319-1442200LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10131319-1442200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10131319-1442200LF
|
Avnet Americas | Connector Power Header 14 Position 4.2mm Straight Through Hole Tray - Bulk (Alt: 10131319-1442200LF) Min Qty: 585 Package Multiple: 585 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-10131319-1442200
|
Mouser Electronics | Power to the Board Minitek Power4.2HCC DR VTH HDR 14Pos 30Mic Au | 0 |
|
$4.2200 / $4.8300 | Order Now |
DISTI #
10131319-1442200LF
|
Avnet Americas | Connector Power Header 14 Position 4.2mm Straight Through Hole Tray - Bulk (Alt: 10131319-1442200LF) Min Qty: 585 Package Multiple: 585 Container: Bulk | 0 |
|
RFQ |