Part Details for 10131319-2222100LF by Amphenol FCi
Overview of 10131319-2222100LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 10131319-2222100LF
10131319-2222100LF CAD Models
10131319-2222100LF Part Data Attributes:
|
10131319-2222100LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10131319-2222100LF
Amphenol FCi
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.431 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.866 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P22 | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | NYLON66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10131319-2222100LF
This table gives cross-reference parts and alternative options found for 10131319-2222100LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131319-2222100LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-36-1858 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, | Molex | 10131319-2222100LF vs 50-36-1858 |
10131318-2212100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 22 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 10131319-2222100LF vs 10131318-2212100LF |
0757300122 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 10131319-2222100LF vs 0757300122 |
A-42440-2222 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10131319-2222100LF vs A-42440-2222 |
39-31-0226 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 10131319-2222100LF vs 39-31-0226 |
IPT1-111-07-L-D | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Samtec Inc | 10131319-2222100LF vs IPT1-111-07-L-D |
44068-0109 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Molex | 10131319-2222100LF vs 44068-0109 |
HM3511E-HP1 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 10131319-2222100LF vs HM3511E-HP1 |
IPL1-111-02-S-D-P | Rectangular Power Connector, 22 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 10131319-2222100LF vs IPL1-111-02-S-D-P |
2-794663-2 | 22 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 10131319-2222100LF vs 2-794663-2 |