Part Details for 10131319-224120PLF by Amphenol Corporation
Overview of 10131319-224120PLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131319-224120PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Natural Color, 22 Positions, LCP, Non GW Compatible, Tray Packing, With Pegs. | |
10131319-16221G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Black Color, 16 Positions, GW Compatible Nylon66, Tray Packing. | |
10131319-044110PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. |
Price & Stock for 10131319-224120PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10131319-224120PLF
|
Avnet Americas | Connector Power Header 22 Position 4.2mm Solder Straight Through Hole 22 Terminal 1 Port Tray - Trays (Alt: 10131319-224120PLF) Min Qty: 945 Package Multiple: 315 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.6548 | Buy Now |
DISTI #
649-0131319224120PLF
|
Mouser Electronics | Headers & Wire Housings Minitek Power4.2HCC DR VTH HDR 22Pos 30Mic Au | 0 |
|
$8.1900 | Order Now |