There are no models available for this part yet.
Overview of 10131380-02 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10131380-02 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM5872
|
Newark | Oil Property Sensor, Fluid, 25Bar, 60Vdc, Sensor Type:Oil Property Sensor, Flow Rate Min:-, Flow Rate Max:-, Operating Pressure Min:-, Operating Pressure Max:25Bar, Supply Voltage Min:9Vdc, Supply Voltage Max:60Vdc, Accuracy:- Rohs Compliant: Yes |Te Connectivity 10131380-02 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 84 Package Multiple: 1 | 0 |
|
$322.5800 | Buy Now | ||
DISTI #
TSS10131380-02
|
Heilind Electronics | OPS3 C4-C 12/24V | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | OPS3 C4-C 12/24V RoHS: Compliant | 0 |
|
$327.0800 / $959.9800 | Buy Now | ||
DISTI #
TSS10131380-02
|
Interstate Connecting Components | OPS3 C4-C 12/24V | 0 |
|
Buy Now | ||
DISTI #
000000000007233678
|
Sager | Air Quality Sensors OPS3 C4-C 12/24V Min Qty: 1 | 0 |
|
$344.0800 / $363.4600 | Buy Now | |
Master Electronics | OPS3 C4-C 12/24V RoHS: Compliant | 0 |
|
$327.0800 / $959.9800 | Buy Now |
CAD Models for 10131380-02 by TE Connectivity
Part Data Attributes for 10131380-02 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|