Part Details for 10131380-05 by TE Connectivity
Overview of 10131380-05 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10131380-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5874
|
Newark | Oil Property Sensor, Fluid, 25Bar, 60Vdc, Sensor Type:Oil Property Sensor, Flow Rate Min:-, Flow Rate Max:-, Operating Pressure Min:-, Operating Pressure Max:25Bar, Supply Voltage Min:9Vdc, Supply Voltage Max:60Vdc, Accuracy:- Rohs Compliant: Yes |Te Connectivity 10131380-05 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
223-10131380-05-ND
|
DigiKey | OPS3 C4-A 12/24V - 500K Min Qty: 84 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$332.3168 | Buy Now |
DISTI #
571-10131380-05
|
Mouser Electronics | Flow Sensors OPS3 C4-A 12/24V - 500k RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 84 Package Multiple: 84 Lead time: 7 Weeks | 0 |
|
$322.5800 | Buy Now |
DISTI #
TSS10131380-05
|
Heilind Electronics | OPS3 C4-A 12/24V - 500K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OPS3 C4-A 12/24V - 500k RoHS: Compliant | 0 |
|
$327.0800 / $959.9800 | Buy Now |
DISTI #
10131380-05
|
TTI | Flow Sensors OPS3 C4-A 12/24V - 500k Min Qty: 84 Package Multiple: 84 Container: Each | Americas - 0 |
|
$332.1000 | Buy Now |
DISTI #
TSS10131380-05
|
Interstate Connecting Components | OPS3 C4-A 12/24V - 500K | 0 |
|
Buy Now | |
DISTI #
000000000007193882
|
Sager | OPS3 C4-A 12/24V - 500K Min Qty: 1 | 0 |
|
$344.0800 / $363.4600 | Buy Now |
|
Master Electronics | OPS3 C4-A 12/24V - 500k RoHS: Compliant | 0 |
|
$327.0800 / $959.9800 | Buy Now |