Part Details for 10131934-216ULF by Amphenol Corporation
Overview of 10131934-216ULF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131934-216ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 16 Positions, 2mm (0.079inch), Vertical. | |
10131934-905ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 5 Positions, 2mm (0.079inch), Vertical. | |
10131934-210ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 10 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for 10131934-216ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10131934-216ULF
|
Avnet Americas | MINITEK RECEP SR VCC TMT - Rail/Tube (Alt: 10131934-216ULF) RoHS: Compliant Min Qty: 1944 Package Multiple: 648 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9276 | Buy Now |
DISTI #
649-10131934-216ULF
|
Mouser Electronics | Headers & Wire Housings MINITEK RECEP SR VCC TMT RoHS: Compliant | 0 |
|
$1.0600 / $1.1100 | Order Now |