Part Details for 10131935-225ULF by Amphenol Corporation
Overview of 10131935-225ULF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131935-225ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 25 Positions, 2mm (0.079inch), Vertical. | |
10131935-106ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 6 Positions, 2mm (0.079inch), Vertical. | |
10131935-116ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 16 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for 10131935-225ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10131935-225ULF
|
Avnet Americas | MINITEK RECEP SR VCC SMT - Rail/Tube (Alt: 10131935-225ULF) RoHS: Compliant Min Qty: 1848 Package Multiple: 616 Lead time: 10 Weeks, 4 Days Container: Tube | 0 |
|
$1.0637 | Buy Now |
DISTI #
649-10131935-225ULF
|
Mouser Electronics | Headers & Wire Housings MINITEK RECEPTACLE SNGL RW STRAIGHT SMT | 0 |
|
$1.2000 / $1.2700 | Order Now |