Part Details for 10131935-907ULF by Amphenol FCi
Overview of 10131935-907ULF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10131935-907ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10131935-907ULF
|
Heilind Electronics | MINITEK RECEP SR VCC SMT-10131 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10131935-907ULF
|
Interstate Connecting Components | MINITEK RECEP SR VCC SMT-10131 | 0 |
|
Buy Now | |
DISTI #
Amphenol FCI 10131935-907ULF
|
PEI Genesis | MINITEK RECEP SR VCC SMT | 1092 |
|
Buy Now |
Part Details for 10131935-907ULF
10131935-907ULF CAD Models
10131935-907ULF Part Data Attributes
|
10131935-907ULF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10131935-907ULF
Amphenol FCi
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | .7874 mm | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 |
Alternate Parts for 10131935-907ULF
This table gives cross-reference parts and alternative options found for 10131935-907ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131935-907ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3231-957 | HEADER CONNECTOR,HYBRID,RECEPT,228+24 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 10131935-907ULF vs 40-3231-957 |
40-3230-157 | HEADER CONNECTOR,HYBRID,RECEPT,228+24 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 10131935-907ULF vs 40-3230-157 |
ETC35DCMX | Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 10131935-907ULF vs ETC35DCMX |
40-3230-957 | HEADER CONNECTOR,HYBRID,RECEPT,228+24 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 10131935-907ULF vs 40-3230-957 |
ETC35DCMT | Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 10131935-907ULF vs ETC35DCMT |
40-3232-957 | HEADER CONNECTOR,HYBRID,RECEPT,228+24 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 10131935-907ULF vs 40-3232-957 |