Part Details for 10131937-330ULF by Amphenol Corporation
Overview of 10131937-330ULF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-330ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 30 Position, 2.00mm (0.079in) Pitch, Vertical | |
10131937-116ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 16 Position, 2.00mm (0.079in) Pitch, Vertical | |
10131937-136ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 36 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for 10131937-330ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-10131937-330ULF
|
Mouser Electronics | Heavy Duty Power Connectors RECEP DR VCC SMT | 0 |
|
$2.0100 / $2.2500 | Order Now |