Part Details for 10131937108ALF by Amphenol FCi
Overview of 10131937108ALF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-108ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, 2.00mm (0,079in), PCB Receptacle, Double Row, 8 positions |
Price & Stock for 10131937108ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73461054
|
RS | MINITEK RECEP DR VCC SMT | Amphenol FCI (Amphenol CS) 10131937108ALF Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 | RFQ |