Part Details for 10131937214ULF by Amphenol FCi
Overview of 10131937214ULF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-214ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 14 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for 10131937214ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73472748
|
RS | MINITEK RECEP DR VCC SMT | Amphenol FCI (Amphenol CS) 10131937214ULF Min Qty: 546 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 | RFQ |